N-Channel 30 V 28.1A (Ta), 104A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISHA06DN-T1-GE3

DigiKey Part Number
742-SISHA06DN-T1-GE3TR-ND - Tape & Reel (TR)
742-SISHA06DN-T1-GE3CT-ND - Cut Tape (CT)
742-SISHA06DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISHA06DN-T1-GE3
Description
N-CHANNEL 30 V (D-S) MOSFET POWE
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 28.1A (Ta), 104A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8SH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
3932 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8SH
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1022,02700 Kč220,27 Kč
10014,68600 Kč1 468,60 Kč
50011,53210 Kč5 766,05 Kč
1 00010,51727 Kč10 517,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,22855 Kč27 685,65 Kč
6 0008,57996 Kč51 479,76 Kč
9 0008,24962 Kč74 246,58 Kč
15 0007,87856 Kč118 178,40 Kč
21 0007,75614 Kč162 878,94 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč