
SISH536DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISH536DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISH536DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISH536DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISH536DN-T1-GE3 |
Description | N-CHANNEL 30 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24.7A (Ta), 67.4A (Tc) 3.57W (Ta), 26.5W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.25mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.57W (Ta), 26.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8SH | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 100 | 9,42180 Kč | 942,18 Kč |
| 500 | 7,26908 Kč | 3 634,54 Kč |
| 1 000 | 6,57573 Kč | 6 575,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,69459 Kč | 17 083,77 Kč |
| 6 000 | 5,25094 Kč | 31 505,64 Kč |
| 9 000 | 5,02489 Kč | 45 224,01 Kč |
| 15 000 | 4,77093 Kč | 71 563,95 Kč |
| 21 000 | 4,62059 Kč | 97 032,39 Kč |
| 30 000 | 4,47448 Kč | 134 234,40 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |






