
SISA14DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISA14DN-T1-GE3TR-ND - Tape & Reel (TR) SISA14DN-T1-GE3CT-ND - Cut Tape (CT) SISA14DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA14DN-T1-GE3 |
Description | MOSFET N-CH 30V 20A PPAK1212-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Tc) 3.57W (Ta), 26.5W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SISA14DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) +20V, -16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.57W (Ta), 26.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ1E075XNTCR | Rohm Semiconductor | 26 746 | RQ1E075XNTCRCT-ND | 27,53000 Kč | Similar |
| RQ3E130BNTB | Rohm Semiconductor | 3 622 | RQ3E130BNTBCT-ND | 18,77000 Kč | Similar |
| RQ3E180BNTB | Rohm Semiconductor | 4 878 | RQ3E180BNTBCT-ND | 24,19000 Kč | Similar |
| XP3N5R0AYT | YAGEO XSEMI | 1 000 | 5048-XP3N5R0AYTCT-ND | 14,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 16,85100 Kč | 168,51 Kč |
| 100 | 11,08680 Kč | 1 108,68 Kč |
| 500 | 8,61124 Kč | 4 305,62 Kč |
| 1 000 | 7,81372 Kč | 7 813,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,80098 Kč | 20 402,94 Kč |
| 6 000 | 6,29110 Kč | 37 746,60 Kč |
| 9 000 | 6,03136 Kč | 54 282,24 Kč |
| 15 000 | 5,73957 Kč | 86 093,55 Kč |
| 21 000 | 5,56683 Kč | 116 903,43 Kč |
| 30 000 | 5,41461 Kč | 162 438,30 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |









