
SISS32LDN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISS32LDN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS32LDN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS32LDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS32LDN-T1-GE3 |
Description | MOSFET N-CH 80V 17.4A/63A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 17.4A (Ta), 63A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 65.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PowerPAK® 1212-8SH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.2mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 28,53000 Kč | 285,30 Kč |
| 100 | 19,27470 Kč | 1 927,47 Kč |
| 500 | 15,30836 Kč | 7 654,18 Kč |
| 1 000 | 14,03262 Kč | 14 032,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,41361 Kč | 37 240,83 Kč |
| 6 000 | 11,59900 Kč | 69 594,00 Kč |
| 9 000 | 11,18420 Kč | 100 657,80 Kč |
| 15 000 | 10,97781 Kč | 164 667,15 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |







