NTMFS4D2N10MDT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 15,56477 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 272
Unit Price: 90,08000 Kč
Datasheet
N-Channel 100 V 16.4A (Ta), 113A (Tc) 2.8W (Ta), 132W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4D2N10MDT1G

DigiKey Part Number
488-NTMFS4D2N10MDT1GTR-ND - Tape & Reel (TR)
488-NTMFS4D2N10MDT1GCT-ND - Cut Tape (CT)
488-NTMFS4D2N10MDT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS4D2N10MDT1G
Description
N-CHANNEL SHIELDED GATE POWERTRE
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 16.4A (Ta), 113A (Tc) 2.8W (Ta), 132W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 239µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 50 V
FET Type
Power Dissipation (Max)
2.8W (Ta), 132W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.3mOhm @ 46A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBE037N10R1SZN6#HB0Renesas Electronics Corporation0559-RBE037N10R1SZN6#HB0TR-ND15,56477 KčSimilar
RS6P100BHTB1Rohm Semiconductor1 272846-RS6P100BHTB1CT-ND90,08000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1048,86200 Kč488,62 Kč
10033,97270 Kč3 397,27 Kč
50027,61362 Kč13 806,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50022,92547 Kč34 388,21 Kč
3 00022,24472 Kč66 734,16 Kč
Manufacturers Standard Package
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč