Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51410XFDBVR

DigiKey Part Number
296-LMR51410XFDBVRTR-ND - Tape & Reel (TR)
296-LMR51410XFDBVRCT-ND - Cut Tape (CT)
296-LMR51410XFDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51410XFDBVR
Description
IC REG BUCK ADJ 1A SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1019,17100 Kč191,71 Kč
2517,35280 Kč433,82 Kč
10015,34740 Kč1 534,74 Kč
25014,39120 Kč3 597,80 Kč
50013,81458 Kč6 907,29 Kč
1 00013,55757 Kč13 557,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,75419 Kč38 262,57 Kč
6 00012,46746 Kč74 804,76 Kč
9 00012,32382 Kč110 914,38 Kč
15 00012,16469 Kč182 470,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč