Parametric Equivalent

LMR51410XDBVR | |
|---|---|
DigiKey Part Number | 296-LMR51410XDBVRTR-ND - Tape & Reel (TR) 296-LMR51410XDBVRCT-ND - Cut Tape (CT) 296-LMR51410XDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51410XDBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51410XFDBVR | Texas Instruments | 2 472 | 296-LMR51410XFDBVRCT-ND | 26,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 17,35280 Kč | 433,82 Kč |
| 100 | 15,34740 Kč | 1 534,74 Kč |
| 250 | 14,39120 Kč | 3 597,80 Kč |
| 500 | 13,81458 Kč | 6 907,29 Kč |
| 1 000 | 13,55757 Kč | 13 557,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,75419 Kč | 38 262,57 Kč |
| 6 000 | 12,46746 Kč | 74 804,76 Kč |
| 9 000 | 12,32382 Kč | 110 914,38 Kč |
| 15 000 | 12,16469 Kč | 182 470,35 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |










