
TL16C750EPFBR | |
|---|---|
DigiKey Part Number | 296-TL16C750EPFBRTR-ND - Tape & Reel (TR) 296-TL16C750EPFBRCT-ND - Cut Tape (CT) 296-TL16C750EPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C750EPFBR |
Description | SINGLE UART |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1 Channel RS232, RS485 128 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C750EPFBR Models |
Category | Voltage - Supply 1.62V ~ 1.98V, 2.25V ~ 2.75V, 3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With IrDA Encoder/Decoder Yes |
Part Status Active | With False Start Bit Detection Yes |
Features Internal Oscillator | With Modem Control Yes |
Number of Channels 1 | Mounting Type Surface Mount |
FIFO's 128 Byte | Package / Case 48-TQFP |
Protocol RS232, RS485 | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 6Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 10 | 162,98600 Kč | 1 629,86 Kč |
| 25 | 151,43760 Kč | 3 785,94 Kč |
| 100 | 138,76110 Kč | 13 876,11 Kč |
| 250 | 136,53908 Kč | 34 134,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 126,07325 Kč | 126 073,25 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |







