
ACM12V-351-2PL-TL00 | |
|---|---|
DigiKey Part Number | 445-ACM12V-351-2PL-TL00TR-ND - Tape & Reel (TR) 445-ACM12V-351-2PL-TL00CT-ND - Cut Tape (CT) 445-ACM12V-351-2PL-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM12V-351-2PL-TL00 |
Description | CMC 10A 2LN 350 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 350 Ohms @ 100 MHz 10A DCR 2.9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM12V-351-2PL-TL00 Models |
Category | DC Resistance (DCR) (Max) 2.9mOhm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.472" L x 0.433" W (12.00mm x 11.00mm) |
Number of Lines 2 | Height (Max) 0.236" (6.00mm) |
Impedance @ Frequency 350 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 32,21100 Kč | 322,11 Kč |
| 25 | 29,80040 Kč | 745,01 Kč |
| 50 | 28,09960 Kč | 1 404,98 Kč |
| 100 | 26,49320 Kč | 2 649,32 Kč |
| 250 | 24,51140 Kč | 6 127,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,88866 Kč | 11 444,33 Kč |
| 1 000 | 21,58468 Kč | 21 584,68 Kč |
| 1 500 | 20,85759 Kč | 31 286,38 Kč |
| 2 500 | 19,97724 Kč | 49 943,10 Kč |
| 3 500 | 19,41835 Kč | 67 964,23 Kč |
| 5 000 | 19,05569 Kč | 95 278,45 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |












