
ACM12V-701-2PL-TL00 | |
|---|---|
DigiKey Part Number | 445-4083-2-ND - Tape & Reel (TR) 445-4083-1-ND - Cut Tape (CT) 445-4083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM12V-701-2PL-TL00 |
Description | CMC 8A 2LN 700 OHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms 8A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM12V-701-2PL-TL00 Models |
Category | Current Rating (Max) 8A |
Manufacturer TDK | DC Resistance (DCR) (Max) 6mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.472" L x 0.433" W (12.00mm x 11.00mm) |
Number of Lines 2 | Height (Max) 0.236" (6.00mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Package / Case Horizontal, 4 J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 31,39200 Kč | 313,92 Kč |
| 25 | 29,05280 Kč | 726,32 Kč |
| 50 | 27,38980 Kč | 1 369,49 Kč |
| 100 | 25,82330 Kč | 2 582,33 Kč |
| 250 | 23,89152 Kč | 5 972,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,30954 Kč | 11 154,77 Kč |
| 1 000 | 21,03874 Kč | 21 038,74 Kč |
| 1 500 | 20,32985 Kč | 30 494,78 Kč |
| 2 500 | 19,47170 Kč | 48 679,25 Kč |
| 3 500 | 18,92688 Kč | 66 244,08 Kč |
| 5 000 | 18,52103 Kč | 92 605,15 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |











