Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2222A-7-F

DigiKey Part Number
MMBT2222A-FDITR-ND - Tape & Reel (TR)
MMBT2222A-FDICT-ND - Cut Tape (CT)
MMBT2222A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222A-7-F
Description
TRANS NPN 40V 0.6A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT2222A-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
310 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,80600 Kč18,06 Kč
1001,11500 Kč111,50 Kč
5000,80506 Kč402,53 Kč
1 0000,70448 Kč704,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54322 Kč1 629,66 Kč
6 0000,48176 Kč2 890,56 Kč
9 0000,45036 Kč4 053,24 Kč
15 0000,41503 Kč6 225,45 Kč
21 0000,39408 Kč8 275,68 Kč
30 0000,37369 Kč11 210,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč