Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

MMST2907AT146 | |
|---|---|
DigiKey Part Number | MMST2907AT146TR-ND - Tape & Reel (TR) MMST2907AT146CT-ND - Cut Tape (CT) MMST2907AT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST2907AT146 |
Description | TRANS PNP 60V 0.6A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | MMST2907AT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST2907AT116 | Rohm Semiconductor | 68 490 | SST2907AT116CT-ND | 7,09000 Kč | Similar |
| BSR16,215 | Nexperia USA Inc. | 0 | 1727-BSR16,215CT-ND | 8,97000 Kč | Direct |
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 33 709 | 1514-CMPT2907ATRPBFREECT-ND | 23,57000 Kč | Direct |
| CMPT2907AE TR PBFREE | Central Semiconductor Corp | 6 753 | 1514-CMPT2907AETRPBFREECT-ND | 7,72000 Kč | Direct |
| MMBT2907A-7-F | Diodes Incorporated | 56 681 | MMBT2907A-FDICT-ND | 3,34000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16105 Kč | 6 483,15 Kč |
| 6 000 | 1,96153 Kč | 11 769,18 Kč |
| 9 000 | 1,85982 Kč | 16 738,38 Kč |
| 15 000 | 1,79858 Kč | 26 978,70 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |









