Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SBC856BLT3G | |
|---|---|
DigiKey Part Number | SBC856BLT3GOSTR-ND - Tape & Reel (TR) SBC856BLT3GOSCT-ND - Cut Tape (CT) SBC856BLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC856BLT3G |
Description | TRANS PNP 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC856BLT3G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR16 | onsemi | 23 372 | BSR16CT-ND | 10,71000 Kč | Similar |
| FSB660A | onsemi | 66 | FSB660ACT-ND | 15,54000 Kč | Similar |
| BC856B,215 | Nexperia USA Inc. | 0 | 1727-2925-1-ND | 2,10000 Kč | Direct |
| BC856B-13-F | Diodes Incorporated | 0 | BC856B-13-FDICT-ND | 4,20000 Kč | Direct |
| BC856B-7-F | Diodes Incorporated | 0 | BC856B-7FDICT-ND | 4,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,62520 Kč | 162,52 Kč |
| 500 | 1,18470 Kč | 592,35 Kč |
| 1 000 | 1,04150 Kč | 1 041,50 Kč |
| 2 000 | 0,92066 Kč | 1 841,32 Kč |
| 5 000 | 0,78927 Kč | 3 946,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66780 Kč | 6 678,00 Kč |
| 20 000 | 0,60310 Kč | 12 062,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |







