
FSB660A | |
|---|---|
DigiKey Part Number | FSB660ATR-ND - Tape & Reel (TR) FSB660ACT-ND - Cut Tape (CT) FSB660ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSB660A |
Description | TRANS PNP 60V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FSB660A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 100 | 5,79330 Kč | 579,33 Kč |
| 500 | 4,40076 Kč | 2 200,38 Kč |
| 1 000 | 3,95140 Kč | 3 951,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,37970 Kč | 10 139,10 Kč |
| 6 000 | 3,09161 Kč | 18 549,66 Kč |
| 9 000 | 2,94481 Kč | 26 503,29 Kč |
| 15 000 | 2,77987 Kč | 41 698,05 Kč |
| 21 000 | 2,68218 Kč | 56 325,78 Kč |
| 30 000 | 2,58725 Kč | 77 617,50 Kč |
| 75 000 | 2,52763 Kč | 189 572,25 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


