
SBC856ALT1G | |
|---|---|
DigiKey Part Number | SBC856ALT1GOSTR-ND - Tape & Reel (TR) SBC856ALT1GOSCT-ND - Cut Tape (CT) SBC856ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC856ALT1G |
Description | TRANS PNP 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC856ALT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR16 | onsemi | 16 659 | BSR16CT-ND | 10,64000 Kč | Similar |
| FSB660A | onsemi | 3 | FSB660ACT-ND | 15,43000 Kč | Similar |
| BC856A,215 | Nexperia USA Inc. | 5 132 | 1727-4242-1-ND | 2,09000 Kč | Direct |
| BC856A-7-F | Diodes Incorporated | 35 | BC856A-FDICT-ND | 4,17000 Kč | Direct |
| BC856A RFG | Taiwan Semiconductor Corporation | 6 908 | 1801-BC856ARFGCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 100 | 2,67990 Kč | 267,99 Kč |
| 500 | 1,98128 Kč | 990,64 Kč |
| 1 000 | 1,75478 Kč | 1 754,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38314 Kč | 4 149,42 Kč |
| 6 000 | 1,24570 Kč | 7 474,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |



