Similar

BAV199Q-7-F | |
|---|---|
DigiKey Part Number | BAV199Q-7-FDITR-ND - Tape & Reel (TR) BAV199Q-7-FDICT-ND - Cut Tape (CT) BAV199Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199Q-7-F |
Description | DIODE ARRAY GP 85V 140MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199Q-7-F Models |
Category | Reverse Recovery Time (trr) 3 µs |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 85 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 140mA (DC) | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 50 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199-AQ | Diotec Semiconductor | 35 | 4878-BAV199-AQCT-ND | 4,17000 Kč | Similar |
| BAV199-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAV199-AU_R1_000A1CT-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,92100 Kč | 39,21 Kč |
| 100 | 2,45050 Kč | 245,05 Kč |
| 500 | 1,80484 Kč | 902,42 Kč |
| 1 000 | 1,59586 Kč | 1 595,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32940 Kč | 3 988,20 Kč |
| 6 000 | 1,19492 Kč | 7 169,52 Kč |
| 9 000 | 1,12631 Kč | 10 136,79 Kč |
| 15 000 | 1,04916 Kč | 15 737,40 Kč |
| 21 000 | 1,00344 Kč | 21 072,24 Kč |
| 30 000 | 0,95898 Kč | 28 769,40 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |










