59V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDCAN06-2BLY

DigiKey Part Number
497-19090-2-ND - Tape & Reel (TR)
497-19090-1-ND - Cut Tape (CT)
497-19090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDCAN06-2BLY
Description
TVS DIODE 35VWM 59VC SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
59V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
EDA/CAD Models
ESDCAN06-2BLY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
13pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
35V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
38V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
59V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Base Product Number
Power - Peak Pulse
230W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,87900 Kč58,79 Kč
1003,71240 Kč371,24 Kč
5002,76964 Kč1 384,82 Kč
1 0002,46454 Kč2 464,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07635 Kč6 229,05 Kč
6 0001,88058 Kč11 283,48 Kč
9 0001,78072 Kč16 026,48 Kč
15 0001,66852 Kč25 027,80 Kč
21 0001,60205 Kč33 643,05 Kč
30 0001,53742 Kč46 122,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč