
MCP2122T-E/SN | |
|---|---|
DigiKey Part Number | MCP2122T-E/SNTR-ND - Tape & Reel (TR) MCP2122T-E/SNCT-ND - Cut Tape (CT) MCP2122T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2122T-E/SN |
Description | IC ENCODER/DECODER IRDA 8-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC Data-Logging, Data Exchange 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2122T-E/SN Models |
Category | Voltage - Supply, Analog 1.8V ~ 5.5V |
Manufacturer Microchip Technology | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Infrared Encoder/Decoder | Supplier Device Package 8-SOIC |
Applications Data-Logging, Data Exchange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 16,79840 Kč | 55 434,72 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











