



NTCS0805E3103HLT | |
|---|---|
DigiKey Part Number | BC2735TR-ND - Tape & Reel (TR) BC2735CT-ND - Cut Tape (CT) BC2735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3103HLT |
Description | THERMISTOR NTC 10KOHM 3430K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3103HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3430K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 5 | 9,32400 Kč | 46,62 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,21440 Kč | 205,36 Kč |
| 50 | 7,80280 Kč | 390,14 Kč |
| 100 | 7,42910 Kč | 742,91 Kč |
| 500 | 6,67988 Kč | 3 339,94 Kč |
| 1 000 | 6,40166 Kč | 6 401,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,79918 Kč | 23 196,72 Kč |
| 8 000 | 5,58912 Kč | 44 712,96 Kč |
| 12 000 | 5,47448 Kč | 65 693,76 Kč |
| 20 000 | 5,33805 Kč | 106 761,00 Kč |
| 28 000 | 5,25285 Kč | 147 079,80 Kč |
| 40 000 | 5,16634 Kč | 206 653,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






