N-Channel 80 V 120A (Tc) 3W (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH2R408QM,L1Q

DigiKey Part Number
264-TPH2R408QML1QTR-ND - Tape & Reel (TR)
264-TPH2R408QML1QCT-ND - Cut Tape (CT)
264-TPH2R408QML1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH2R408QM,L1Q
Description
MOSFET N-CH 80V 120A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 120A (Tc) 3W (Ta), 210W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH2R408QM,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.43mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8300 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 210W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1034,89900 Kč348,99 Kč
10023,82010 Kč2 382,01 Kč
50019,07962 Kč9 539,81 Kč
1 00017,55559 Kč17 555,59 Kč
2 00017,50918 Kč35 018,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,88809 Kč74 440,45 Kč
10 00014,30489 Kč143 048,90 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč