New Product
N-Channel 600 V 20A (Ta) 40W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 20A (Ta) 40W (Tc) Through Hole TO-220SIS
TK080A60Z1,S4X

TK125A60Z1,S4X

DigiKey Part Number
264-TK125A60Z1S4X-ND
Manufacturer
Manufacturer Product Number
TK125A60Z1,S4X
Description
N-CH MOSFET, 600 V, 0.125 @10V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Ta) 40W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 730µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1620 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
5043,59600 Kč2 179,80 Kč
10039,49090 Kč3 949,09 Kč
50032,30038 Kč16 150,19 Kč
1 00029,99060 Kč29 990,60 Kč
2 00028,04892 Kč56 097,84 Kč
5 00026,77245 Kč133 862,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč