
TK024N60Z1,S1F | |
|---|---|
DigiKey Part Number | 264-TK024N60Z1S1F-ND |
Manufacturer | |
Manufacturer Product Number | TK024N60Z1,S1F |
Description | N-CH MOSFET 600V 0.024OHM 10V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 80A (Ta) 506W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 33A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 3.84mA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 8420 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 506W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,08000 Kč | 355,08 Kč |
| 50 | 206,30120 Kč | 10 315,06 Kč |
| 100 | 192,01200 Kč | 19 201,20 Kč |
| 500 | 175,33330 Kč | 87 666,65 Kč |
| Unit Price without VAT: | 355,08000 Kč |
|---|---|
| Unit Price with VAT: | 429,64680 Kč |



