N-Channel 600 V 30A (Ta) 211W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK080N60Z1,S1F

DigiKey Part Number
264-TK080N60Z1S1F-ND
Manufacturer
Manufacturer Product Number
TK080N60Z1,S1F
Description
600V DTMOS6 TO-247 80MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 30A (Ta) 211W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80mOhm @ 10.3A, 10V
Vgs(th) (Max) @ Id
4V @ 1.17mA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2510 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
211W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1147,83000 Kč147,83 Kč
3084,49600 Kč2 534,88 Kč
12070,55325 Kč8 466,39 Kč
51060,33549 Kč30 771,10 Kč
1 02056,60834 Kč57 740,51 Kč
2 01055,53971 Kč111 634,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,83000 Kč
Unit Price with VAT:178,87430 Kč