N-Channel 75 V 34A (Tc) 85W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9Y30-75B,115

DigiKey Part Number
1727-4942-2-ND - Tape & Reel (TR)
1727-4942-1-ND - Cut Tape (CT)
1727-4942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y30-75B,115
Description
MOSFET N-CH 75V 34A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 34A (Tc) 85W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 5 V
Mfr
Vgs (Max)
±15V
Series
Input Capacitance (Ciss) (Max) @ Vds
2070 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
85W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
75 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK56, Power-SO8
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 15A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1023,24500 Kč232,45 Kč
10015,53850 Kč1 553,85 Kč
50012,23050 Kč6 115,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,62303 Kč15 934,55 Kč
3 0009,81370 Kč29 441,10 Kč
4 5009,40146 Kč42 306,57 Kč
7 5008,93829 Kč67 037,18 Kč
10 5008,66412 Kč90 973,26 Kč
15 0008,39769 Kč125 965,35 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč