115.2kbs (SIR) IRDA Transceiver Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFDU4101-TT3

DigiKey Part Number
751-1071-2-ND - Tape & Reel (TR)
751-1071-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TFDU4101-TT3
Description
TXRX IRDA 115.2KBIT 4MM 8-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
115.2kbs (SIR) IRDA Transceiver Top View
Datasheet
 Datasheet
EDA/CAD Models
TFDU4101-TT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Data Rate
115.2kbs (SIR)
Voltage - Supply
2.4 V ~ 5.5 V
Idle Current, Typ @ 25°C
75 µA
Link Range, Low Power
1m
Orientation
Top View
Operating Temperature
-30°C ~ 85°C
Size
9.7mm x 4.7mm x 4.0mm
Standards
IrPHY 1.0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1112,97000 Kč112,97 Kč
1086,23900 Kč862,39 Kč
2579,54040 Kč1 988,51 Kč
10072,18060 Kč7 218,06 Kč
25069,07336 Kč17 268,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00064,81789 Kč64 817,89 Kč
2 00063,38551 Kč126 771,02 Kč
3 00062,66853 Kč188 005,59 Kč
Manufacturers Standard Package
Unit Price without VAT:112,97000 Kč
Unit Price with VAT:136,69370 Kč