Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA240A1QDRQ1

DigiKey Part Number
296-49646-2-ND - Tape & Reel (TR)
296-49646-1-ND - Cut Tape (CT)
296-49646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA240A1QDRQ1
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA240A1QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
400 kHz
Current - Input Bias
90 µA
Voltage - Input Offset
5 µV
Current - Supply
1.8mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 442
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
1059,40300 Kč594,03 Kč
2554,56120 Kč1 364,03 Kč
10049,23820 Kč4 923,82 Kč
25046,70292 Kč11 675,73 Kč
50045,17342 Kč22 586,71 Kč
1 00043,91522 Kč43 915,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50042,58680 Kč106 467,00 Kč
5 00041,78648 Kč208 932,40 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč