
TLV9032DSGR | |
|---|---|
DigiKey Part Number | 296-TLV9032DSGRTR-ND - Tape & Reel (TR) 296-TLV9032DSGRCT-ND - Cut Tape (CT) 296-TLV9032DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9032DSGR |
Description | IC COMPARATOR 2 GEN PUR 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB | |
Propagation Delay (Max) | 100ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,79900 Kč | 247,99 Kč |
| 25 | 22,52680 Kč | 563,17 Kč |
| 100 | 20,03210 Kč | 2 003,21 Kč |
| 250 | 18,83940 Kč | 4 709,85 Kč |
| 500 | 18,12128 Kč | 9 060,64 Kč |
| 1 000 | 17,52976 Kč | 17 529,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,79938 Kč | 50 398,14 Kč |
| 6 000 | 16,44192 Kč | 98 651,52 Kč |
| 9 000 | 16,26297 Kč | 146 366,73 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











