Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7387-33W5-7

DigiKey Part Number
31-AP7387-33W5-7TR-ND - Tape & Reel (TR)
31-AP7387-33W5-7CT-ND - Cut Tape (CT)
31-AP7387-33W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7387-33W5-7
Description
IC REG LINEAR 3.3V 150MA SOT-25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
60V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
1.35V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 962
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
108,69700 Kč86,97 Kč
257,78320 Kč194,58 Kč
1006,78010 Kč678,01 Kč
2506,30168 Kč1 575,42 Kč
5006,01390 Kč3 006,95 Kč
1 0005,77718 Kč5 777,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,48437 Kč16 453,11 Kč
6 0005,34106 Kč32 046,36 Kč
9 0005,26933 Kč47 423,97 Kč
15 0005,18982 Kč77 847,30 Kč
21 0005,14338 Kč108 010,98 Kč
30 0005,09870 Kč152 961,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč