
AP7387-33YR-13 | |
|---|---|
DigiKey Part Number | 31-AP7387-33YR-13TR-ND - Tape & Reel (TR) 31-AP7387-33YR-13CT-ND - Cut Tape (CT) 31-AP7387-33YR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-33YR-13 |
Description | IC REG LIN 3.3V 150MA SOT89R-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89R-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 60V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-89R-3 |
Voltage Dropout (Max) 1.35V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7387-33Y-13 | Diodes Incorporated | 4 873 | 31-AP7387-33Y-13CT-ND | 12,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 25 | 7,44120 Kč | 186,03 Kč |
| 100 | 6,47980 Kč | 647,98 Kč |
| 250 | 6,02056 Kč | 1 505,14 Kč |
| 500 | 5,74318 Kč | 2 871,59 Kč |
| 1 000 | 5,51545 Kč | 5 515,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,27461 Kč | 13 186,52 Kč |
| 5 000 | 5,12949 Kč | 25 647,45 Kč |
| 7 500 | 5,05682 Kč | 37 926,15 Kč |
| 12 500 | 4,97634 Kč | 62 204,25 Kč |
| 17 500 | 4,92925 Kč | 86 261,88 Kč |
| 25 000 | 4,88402 Kč | 122 100,50 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |




