
AP7387-33SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7387-33SA-7TR-ND - Tape & Reel (TR) 31-AP7387-33SA-7CT-ND - Cut Tape (CT) 31-AP7387-33SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-33SA-7 |
Description | IC REG LINEAR 3.3V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 60V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 1.35V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,36300 Kč | 83,63 Kč |
| 25 | 7,48280 Kč | 187,07 Kč |
| 100 | 6,51110 Kč | 651,11 Kč |
| 250 | 6,05060 Kč | 1 512,65 Kč |
| 500 | 5,77238 Kč | 2 886,19 Kč |
| 1 000 | 5,54339 Kč | 5 543,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,26052 Kč | 15 781,56 Kč |
| 6 000 | 5,12208 Kč | 30 732,48 Kč |
| 9 000 | 5,05275 Kč | 45 474,75 Kč |
| 15 000 | 4,97596 Kč | 74 639,40 Kč |
| 21 000 | 4,93104 Kč | 103 551,84 Kč |
| 30 000 | 4,88788 Kč | 146 636,40 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |







