
EC2-05S03P3 | |
|---|---|
DigiKey Part Number | 2057-EC2-05S03P3-ND |
Manufacturer | |
Manufacturer Product Number | EC2-05S03P3 |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 5 | 56,40000 Kč | 282,00 Kč |
| 10 | 55,49800 Kč | 554,98 Kč |
| 25 | 54,30920 Kč | 1 357,73 Kč |
| 50 | 53,43160 Kč | 2 671,58 Kč |
| 100 | 52,56640 Kč | 5 256,64 Kč |
| 250 | 51,44008 Kč | 12 860,02 Kč |
| 500 | 50,60350 Kč | 25 301,75 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |



