Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7387-33Y-13

DigiKey Part Number
31-AP7387-33Y-13TR-ND - Tape & Reel (TR)
31-AP7387-33Y-13CT-ND - Cut Tape (CT)
31-AP7387-33Y-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7387-33Y-13
Description
IC REG LINEAR 3.3V 150MA SOT89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
60V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-89-3
Voltage Dropout (Max)
1.35V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 873
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
108,75900 Kč87,59 Kč
257,84160 Kč196,04 Kč
1006,83640 Kč683,64 Kč
2506,35508 Kč1 588,77 Kč
5006,06562 Kč3 032,81 Kč
1 0005,82682 Kč5 826,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,57492 Kč13 937,30 Kč
5 0005,42306 Kč27 115,30 Kč
7 5005,34699 Kč40 102,43 Kč
12 5005,26273 Kč65 784,12 Kč
17 5005,21347 Kč91 235,73 Kč
25 0005,16609 Kč129 152,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč