



AP7380-33W5-7 | |
|---|---|
DigiKey Part Number | AP7380-33W5-7DITR-ND - Tape & Reel (TR) AP7380-33W5-7DICT-ND - Cut Tape (CT) AP7380-33W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7380-33W5-7 |
Description | IC REG LINEAR 3.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 1.5V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDI8119-3.3EN | Diotec Semiconductor | 3 027 | 4878-LDI8119-3.3ENCT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 100 | 3,37020 Kč | 337,02 Kč |
| 250 | 3,10688 Kč | 776,72 Kč |
| 500 | 2,94854 Kč | 1 474,27 Kč |
| 1 000 | 2,81814 Kč | 2 818,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65681 Kč | 7 970,43 Kč |
| 6 000 | 2,57789 Kč | 15 467,34 Kč |
| 9 000 | 2,53838 Kč | 22 845,42 Kč |
| 15 000 | 2,49459 Kč | 37 418,85 Kč |
| 21 000 | 2,46901 Kč | 51 849,21 Kč |
| 30 000 | 2,44439 Kč | 73 331,70 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






