
LDI8119-3.3EN | |
|---|---|
DigiKey Part Number | 4878-LDI8119-3.3ENTR-ND - Tape & Reel (TR) 4878-LDI8119-3.3ENCT-ND - Cut Tape (CT) 4878-LDI8119-3.3ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI8119-3.3EN |
Description | IC REG LINEAR 3.3V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDI8119-3.3EN Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 45dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.125V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,05600 Kč | 151,40 Kč |
| 100 | 5,24740 Kč | 524,74 Kč |
| 250 | 4,86312 Kč | 1 215,78 Kč |
| 500 | 4,63132 Kč | 2 315,66 Kč |
| 1 000 | 4,44066 Kč | 4 440,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,20513 Kč | 12 615,39 Kč |
| 6 000 | 4,08985 Kč | 24 539,10 Kč |
| 9 000 | 4,03213 Kč | 36 289,17 Kč |
| 15 000 | 3,96817 Kč | 59 522,55 Kč |
| 21 000 | 3,93079 Kč | 82 546,59 Kč |
| 30 000 | 3,89484 Kč | 116 845,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


