
LDI559-3.3EN | |
|---|---|
DigiKey Part Number | 4878-LDI559-3.3ENTR-ND - Tape & Reel (TR) 4878-LDI559-3.3ENCT-ND - Cut Tape (CT) 4878-LDI559-3.3ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI559-3.3EN |
Description | IC REG LIN 3.3V 300MA SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDI559-3.3EN Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.16V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDI559-3.3EN | Diotec Semiconductor | 1 601 | 4878-LDI559-3.3ENCT-ND | 0,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,64560 Kč | 66,14 Kč |
| 100 | 2,25520 Kč | 225,52 Kč |
| 250 | 2,06956 Kč | 517,39 Kč |
| 500 | 1,95786 Kč | 978,93 Kč |
| 1 000 | 1,86525 Kč | 1 865,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75109 Kč | 5 253,27 Kč |
| 6 000 | 1,69517 Kč | 10 171,02 Kč |
| 9 000 | 1,66719 Kč | 15 004,71 Kč |
| 15 000 | 1,63618 Kč | 24 542,70 Kč |
| 21 000 | 1,61806 Kč | 33 979,26 Kč |
| 30 000 | 1,60062 Kč | 48 018,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





