
A3946KLPTR-T | |
|---|---|
DigiKey Part Number | 620-1295-2-ND - Tape & Reel (TR) 620-1295-1-ND - Cut Tape (CT) 620-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3946KLPTR-T |
Description | IC MOTOR DRIVER 7V-60V 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 16-eTSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3946KLPTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 7V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 53,96500 Kč | 539,65 Kč |
| 25 | 49,51320 Kč | 1 237,83 Kč |
| 100 | 44,61450 Kč | 4 461,45 Kč |
| 250 | 42,27820 Kč | 10 569,55 Kč |
| 500 | 40,87050 Kč | 20 435,25 Kč |
| 1 000 | 39,71184 Kč | 39 711,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 37,97357 Kč | 151 894,28 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |











