12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1015IDGST

DigiKey Part Number
296-25227-2-ND - Tape & Reel (TR)
296-25227-1-ND - Cut Tape (CT)
296-25227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1015IDGST
Description
IC ADC 12BIT 10-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1015IDGST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2V ~ 5.5V
Number of Bits
12
Features
PGA, Selectable Address
Sampling Rate (Per Second)
3.3k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
2, 4
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
10-VSSOP
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1057,11500 Kč571,15 Kč
2552,41960 Kč1 310,49 Kč
10047,25810 Kč4 725,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25044,79628 Kč11 199,07 Kč
50043,31216 Kč21 656,08 Kč
75042,56883 Kč31 926,62 Kč
1 25041,74520 Kč52 181,50 Kč
1 75041,26359 Kč72 211,28 Kč
2 50040,80079 Kč102 001,97 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč