
GXC1H680MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1H680MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1H680MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1H680MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1H680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 50 | 16,38680 Kč | 819,34 Kč |
| 100 | 14,85190 Kč | 1 485,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,95340 Kč | 5 476,70 Kč |
| 1 000 | 10,18991 Kč | 10 189,91 Kč |
| 1 500 | 9,80453 Kč | 14 706,80 Kč |
| 2 500 | 9,37485 Kč | 23 437,12 Kč |
| 3 500 | 9,12237 Kč | 31 928,30 Kč |
| 5 000 | 8,87850 Kč | 44 392,50 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |











