



V20PW10CHM3/I | |
|---|---|
DigiKey Part Number | 112-V20PW10CHM3/ITR-ND - Tape & Reel (TR) 112-V20PW10CHM3/ICT-ND - Cut Tape (CT) 112-V20PW10CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW10CHM3/I |
Description | DIODE ARR SCHOTTKY 100V SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 33,34500 Kč | 333,45 Kč |
| 100 | 22,68620 Kč | 2 268,62 Kč |
| 500 | 18,12758 Kč | 9 063,79 Kč |
| 1 000 | 16,66191 Kč | 16 661,91 Kč |
| 2 000 | 16,27870 Kč | 32 557,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 14,23464 Kč | 64 055,88 Kč |
| 9 000 | 13,38940 Kč | 120 504,60 Kč |
| 13 500 | 13,29960 Kč | 179 544,60 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |











