Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3422EGDRYT

DigiKey Part Number
296-39388-2-ND - Tape & Reel (TR)
296-39388-1-ND - Cut Tape (CT)
296-39388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3422EGDRYT
Description
IC SUPERVISOR 2 CHANNEL 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3422EGDRYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Reset Timer
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
320ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,35500 Kč213,55 Kč
2519,35160 Kč483,79 Kč
10017,15960 Kč1 715,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,11472 Kč4 028,68 Kč
50015,48392 Kč7 741,96 Kč
75015,16812 Kč11 376,09 Kč
1 25014,81821 Kč18 522,76 Kč
1 75014,61365 Kč25 573,89 Kč
2 50014,41698 Kč36 042,45 Kč
6 25013,99347 Kč87 459,19 Kč
12 50013,73830 Kč171 728,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč