Parametric Equivalent



LP38501ATJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP38501ATJ-ADJ/NOPBTR-ND - Tape & Reel (TR) LP38501ATJ-ADJ/NOPBCT-ND - Cut Tape (CT) LP38501ATJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38501ATJ-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LP38501ATJ-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 58dB ~ 56dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case TO-263-5 Thin |
Voltage - Output (Max) | Supplier Device Package TO-263-5 Thin |
Voltage Dropout (Max) 0.67V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38501TJ-ADJ/NOPB | Texas Instruments | 1 607 | LP38501TJ-ADJ/NOPBCT-ND | 61,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,60800 Kč | 456,08 Kč |
| 25 | 41,73560 Kč | 1 043,39 Kč |
| 100 | 37,48140 Kč | 3 748,14 Kč |
| 250 | 35,45388 Kč | 8 863,47 Kč |
| 500 | 34,76134 Kč | 17 380,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,22556 Kč | 33 225,56 Kč |
| 2 000 | 32,39740 Kč | 64 794,80 Kč |
| 3 000 | 31,98268 Kč | 95 948,04 Kč |
| 5 000 | 31,52333 Kč | 157 616,65 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |












