
ECS-200-10-33B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2458TR-ND - Tape & Reel (TR) XC2458CT-ND - Cut Tape (CT) XC2458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-10-33B-CKM-TR |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-10-33B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,57200 Kč | 85,72 Kč |
| 25 | 8,10880 Kč | 202,72 Kč |
| 50 | 7,77920 Kč | 388,96 Kč |
| 100 | 7,45580 Kč | 745,58 Kč |
| 250 | 7,05084 Kč | 1 762,71 Kč |
| 500 | 6,75886 Kč | 3 379,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,47918 Kč | 6 479,18 Kč |
| 2 000 | 6,21119 Kč | 12 422,38 Kč |
| 3 000 | 6,05964 Kč | 18 178,92 Kč |
| 5 000 | 5,87395 Kč | 29 369,75 Kč |
| 7 000 | 5,75481 Kč | 40 283,67 Kč |
| 10 000 | 5,63119 Kč | 56 311,90 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |









