


LT1676CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1676CS8#TRPBFTR-ND - Tape & Reel (TR) LT1676CS8#TRPBFCT-ND - Cut Tape (CT) LT1676CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1676CS8#TRPBF |
Description | IC REG BUCK ADJ 550MA 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.24V 1 Output 550mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1676CS8#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 51V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 7.4V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1676IS8#TRPBF | Analog Devices Inc. | 6 154 | LT1676IS8#TRPBFCT-ND | 251,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 10 | 169,07600 Kč | 1 690,76 Kč |
| 25 | 157,17440 Kč | 3 929,36 Kč |
| 100 | 144,09250 Kč | 14 409,25 Kč |
| 250 | 142,00108 Kč | 35 500,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 127,73604 Kč | 319 340,10 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |
















