
SS1H10-M3/61T | |
|---|---|
DigiKey Part Number | SS1H10-M3/61TGITR-ND - Tape & Reel (TR) SS1H10-M3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS1H10-M3/61T |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBM1100-G | Comchip Technology | 96 482 | 641-1331-1-ND | 13,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 100 | 5,57050 Kč | 557,05 Kč |
| 500 | 4,21448 Kč | 2 107,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,45993 Kč | 6 227,87 Kč |
| 3 600 | 3,14124 Kč | 11 308,46 Kč |
| 5 400 | 2,97882 Kč | 16 085,63 Kč |
| 9 000 | 2,79624 Kč | 25 166,16 Kč |
| 12 600 | 2,68809 Kč | 33 869,93 Kč |
| 18 000 | 2,58294 Kč | 46 492,92 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |



