



LT1776IN8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1776IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1776IN8#PBF |
Description | IC REG BUCK ADJ 550MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.24V 1 Output 550mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1776IN8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 7.4V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 150,27010 Kč | 15 027,01 Kč |
| Unit Price without VAT: | 150,27010 Kč |
|---|---|
| Unit Price with VAT: | 181,82682 Kč |











