
T55D106M050C0090 | |
|---|---|
DigiKey Part Number | 718-2171-2-ND - Tape & Reel (TR) 718-2171-1-ND - Cut Tape (CT) 718-2171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D106M050C0090 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D106M050C0090 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 Kč | 59,65 Kč |
| 10 | 41,29400 Kč | 412,94 Kč |
| 50 | 33,99440 Kč | 1 699,72 Kč |
| 100 | 31,73790 Kč | 3 173,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,92050 Kč | 13 960,25 Kč |
| 1 500 | 26,14668 Kč | 39 220,02 Kč |
| 2 500 | 25,49034 Kč | 63 725,85 Kč |
| Unit Price without VAT: | 59,65000 Kč |
|---|---|
| Unit Price with VAT: | 72,17650 Kč |











