Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT1933ES6#TRPBF

DigiKey Part Number
LT1933ES6#TRPBFTR-ND - Tape & Reel (TR)
LT1933ES6#TRPBFCT-ND - Cut Tape (CT)
LT1933ES6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1933ES6#TRPBF
Description
IC REG BUCK ADJ 600MA TSOT23-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1933ES6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
33.84V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 389
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,58000 Kč150,58 Kč
10116,12300 Kč1 161,23 Kč
25107,49760 Kč2 687,44 Kč
10098,01250 Kč9 801,25 Kč
25095,08856 Kč23 772,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50086,15274 Kč215 381,85 Kč
Manufacturers Standard Package
Unit Price without VAT:150,58000 Kč
Unit Price with VAT:182,20180 Kč