Digital Potentiometer 50k Ohm 4 Circuit 257 Taps I2C Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4461-503E/ST

DigiKey Part Number
MCP4461-503E/ST-ND
Manufacturer
Manufacturer Product Number
MCP4461-503E/ST
Description
IC DIG POT 50K 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 257 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4461-503E/ST Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V
Series
Features
Mute, Selectable Address
Packaging
Tube
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
20-TSSOP
Configuration
Potentiometer
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Number of Taps
257
Resistance - Wiper (Ohms) (Typ)
75
Resistance (Ohms)
50k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,93000 Kč51,93 Kč
2543,37960 Kč1 084,49 Kč
10038,99980 Kč3 899,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,93000 Kč
Unit Price with VAT:62,83530 Kč