


LT8614EUDC#PBF | |
|---|---|
DigiKey Part Number | 505-LT8614EUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8614EUDC#PBF |
Description | IC REG BUCK ADJ 4A 20QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 4A 20-WFQFN, 18 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8614EUDC#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 217,77300 Kč | 2 177,73 Kč |
| 91 | 187,72703 Kč | 17 083,16 Kč |
| 182 | 181,54137 Kč | 33 040,53 Kč |
| 273 | 178,44286 Kč | 48 714,90 Kč |
| 546 | 173,89934 Kč | 94 949,04 Kč |
| 1 001 | 170,59091 Kč | 170 761,50 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |















