
PCA9548ADBR | |
|---|---|
DigiKey Part Number | 296-21772-2-ND - Tape & Reel (TR) 296-21772-1-ND - Cut Tape (CT) 296-21772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9548ADBR |
Description | IC INTERFACE SPECIALIZED 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548ADBR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-SSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9548APWR | Texas Instruments | 30 130 | 296-34905-1-ND | 28,56000 Kč | Similar |
| PCA9548APW,118 | NXP USA Inc. | 644 | 568-10297-1-ND | 31,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 25 | 22,41760 Kč | 560,44 Kč |
| 100 | 19,92080 Kč | 1 992,08 Kč |
| 250 | 18,72852 Kč | 4 682,13 Kč |
| 500 | 18,01040 Kč | 9 005,20 Kč |
| 1 000 | 17,86258 Kč | 17 862,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,04094 Kč | 42 081,88 Kč |
| 4 000 | 20,56224 Kč | 82 248,96 Kč |
| 6 000 | 20,32250 Kč | 121 935,00 Kč |
| 10 000 | 20,05702 Kč | 200 570,20 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |











